- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SVN4-13.50
SVN4-13.50
Thomas & Betts
PMA Accessories - SVN4 - Flat Gasket - PG Thread Size 13.5 - Material NBR Rubber - Color Blue - In Dia 20.4mm - Out Dia 31.0mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4 - Flat Gasket - PG Thread Size 13.5 - Material NBR Rubber - Color Blue - In Dia 20.4mm - Out Dia 31.0mm - Thick 1.50mm - 50pcs
Search Keywords: SVN41350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-13.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.080
250
$0.888
500
$0.851
1,000
$0.817
2,500
$0.786
5,000
$0.767
7,500
$0.765
10,000 +
$0.757
Click for Quote
Log in
to unlock special pricing