- Home ›
- All Products›
- SVEMV-M638-14
SVEMV-M638-14
Thomas & Betts
PMA VEMV Straight Fitting - Conduit Size NW48 - Metric Thread Size M63x1.5 - Thread Length 14mm - Material Polyamide 6 - Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA VEMV Straight Fitting - Conduit Size NW48 - Metric Thread Size M63x1.5 - Thread Length 14mm - Material Polyamide 6 - Thread Material Nickel-Plated Aluminum - Color Grey - IP68
Search Keywords: SVEMVM63814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVEMV-M638-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$219.67
5
$213.57
10
$210.64
20
$205.03
50
$202.33
100 +
$197.14
Click for Quote
Log in
to unlock special pricing