- Home ›
- All Products›
- SVEMV-M638-10
SVEMV-M638-10
Thomas & Betts
PMA VEMV Straight Fitting - Conduit Size NW48 - Metric Thread Size M63x1.5 - Thread Length 10mm - Material Polyamide 6 - Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA VEMV Straight Fitting - Conduit Size NW48 - Metric Thread Size M63x1.5 - Thread Length 10mm - Material Polyamide 6 - Thread Material Nickel-Plated Aluminum - Color Grey - IP68
Search Keywords: SVEMVM63810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVEMV-M638-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$250.11
5
$184.69
8
$137.08
10 +
$134.34
Click for Quote
Log in
to unlock special pricing