- Home ›
- All Products›
- SVEMV-M207-10
SVEMV-M207-10
Thomas & Betts
PMA VEMV Straight Fitting - Conduit Size NW17 - Metric Thread Size M20x1.5 - Thread Length 10mm - Material Polyamide 6 - Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA VEMV Straight Fitting - Conduit Size NW17 - Metric Thread Size M20x1.5 - Thread Length 10mm - Material Polyamide 6 - Thread Material Nickel-Plated Aluminum - Color Grey - IP68
Search Keywords: SVEMVM20710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVEMV-M207-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$113.59
5
$105.11
10
$102.06
20
$96.47
50
$93.90
100 +
$92.66
Click for Quote
Log in
to unlock special pricing