- Home ›
- All Products›
- SUNV-N069-UL
SUNV-N069-UL
Thomas & Betts
PMA FIXPLus Straight Fitting - Conduit Size NW29 - NPT Thread Size 1" - Material Polyamide 6 - Color Grey - IP66, IP68, IP69
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA FIXPLus Straight Fitting - Conduit Size NW29 - NPT Thread Size 1" - Material Polyamide 6 - Color Grey - IP66, IP68, IP69
Search Keywords: SUNVN069UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SUNV-N069-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$64.76
400
$33.08
600
$22.52
800 +
$22.07
Click for Quote
Log in
to unlock special pricing