- Home ›
- All Products›
- STC25/25M
STC25/25M
Thomas & Betts
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Color Grey - Conduit Size NC25 (US Trade 3/4") - Out Dia 26.0mm - In Dia 21.4mm - Static Bend Radius 55mm - Reel Length 25m - IP40
Search Keywords: STC2525M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:STC25/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$536.31
3
$521.62
5 +
$520.31
Click for Quote
Log in
to unlock special pricing