- Home ›
- All Products›
- STC20/25M
STC20/25M
Thomas & Betts
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Color Grey - Conduit Size NC20 (US Trade 1/2") - Out Dia 21.5mm - In Dia 16.9mm - Static Bend Radius 45mm - Reel Length 25m - IP40
Search Keywords: STC2025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:STC20/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,986.54
3
$1,933.57
5 +
$1,883.35
Click for Quote
Log in
to unlock special pricing