- Home ›
- All Products›
- STC16/25M
STC16/25M
Thomas & Betts
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Color Grey - Conduit Size NC16 (US Trade 3/8") - Out Dia 17.5mm - In Dia 13.0mm - Static Bend Radius 35mm - Reel Length 25m - IP40
Search Keywords: STC1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:STC16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$253.84
3
$246.79
5
$246.17
10
$243.41
20 +
$236.92
Click for Quote
Log in
to unlock special pricing