- Home ›
- All Products›
- STC12/25M
STC12/25M
Thomas & Betts
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type STC Low Fire Hazard High Flexibility Conduit - Material Galvanized Steel Core W/Tinned Copper Overbraid - Color Grey - Conduit Size NC12 (US Trade 5/16") - Out Dia 14.0mm - In Dia 10.3mm - Static Bend Radius 30mm - Reel Length 25m - IP40
Search Keywords: STC1225M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:STC12/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,359.56
3
$1,305.18
5 +
$1,301.92
Click for Quote
Log in
to unlock special pricing