- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- STC0208
STC0208
Thomas & Betts
Type STC - Copper Single-Conductor - One-Hole Mount (Straight Tang) - Conductor Range Min #8 Str. - Max #2 Str. - Length 1-15/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type STC - Copper Single-Conductor - One-Hole Mount (Straight Tang) - Conductor Range Min #8 Str. - Max #2 Str. - Length 1-15/12 Inches - Width 1/2 Inch - Height 31/32 Inch
Search Keywords: STC0208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:STC0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$9.59
30
$9.29
50
$8.87
100
$8.62
250
$8.14
500
$7.93
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing