- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ST050-465
ST050-465
Thomas & Betts
ST Star Teck® Series Cable Gland - NPT Thread Size 1/2" - Dia 0.725-0.885 Inch - Material Copper Free Aluminum - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST Star Teck® Series Cable Gland - NPT Thread Size 1/2" - Dia 0.725-0.885 Inch - Material Copper Free Aluminum - Color Silver
Search Keywords: ST050465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ST050-465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fitting
-
Color:Silver
-
Body Material:Aluminum/Stainless
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$50.14
5
$47.25
20
$45.55
40
$44.63
60
$44.52
100
$44.06
260 +
$43.27
Click for Quote
Log in
to unlock special pricing