- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SSTP-13.5
SSTP-13.5
Thomas & Betts
PMA STP Cable Gland - Thread Size PG13.5 - Clamping range 6.0-12.0mm - L Max 39mm - Material Polyamide 6 W/Nitrile Rubber Seal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA STP Cable Gland - Thread Size PG13.5 - Clamping range 6.0-12.0mm - L Max 39mm - Material Polyamide 6 W/Nitrile Rubber Seal - Color Gray - IP68
Search Keywords: SSTP135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSTP-13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$14.12
25
$6.26
50
$3.15
100
$2.98
250
$2.81
500
$2.68
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing