- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSR6-250C
SSR6-250C
Thomas & Betts
Ty-Rap® Releasable Cable Tie - Length 6 Inch - Material 316 Stainless Steel - Black Polyester Coated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ty-Rap® Releasable Cable Tie - Length 6 Inch - Material 316 Stainless Steel - Black Polyester Coated
Search Keywords: SSR6250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSR6-250C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Stainless Steel
-
Maximum Bundle Diameter:38 mm
-
Tensile Strength:334 N
-
Color:Black
-
Operating Temperature:-28.88°C to 50°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$13.827
10
$12.570
200
$3.090
500
$2.720
1,000 +
$2.560
Click for Quote
Log in
to unlock special pricing
Accessories