- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSID100
SSID100
Thomas & Betts
Ty-Rap® Cable Tie Identification Tag - 0.75x2 Inch - Material 304 Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie Identification Tag - 0.75x2 Inch - Material 304 Stainless Steel
Search Keywords: SSID100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSID100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Identification
-
Body Material:Stainless Steel
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Metallic Gray
-
Operating Temperature:-80°C to 537.77 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.45
500
$1.42
1,000
$1.38
2,500
$1.33
5,000
$1.29
7,500
$1.27
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing