- Home ›
- All Products›
- SSBGS32/25M
SSBGS32/25M
Thomas & Betts
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material Galvanized Steel Core - 316 Stainless Steel Overbraid - Nominal Condui ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material Galvanized Steel Core - 316 Stainless Steel Overbraid - Nominal Conduit Size 32mm (US Trade 1") - Out Dia 34.0mm - In Dia 28.1mm - Static Bend Radius 60mm - Reel Length 25m - IP40
Search Keywords: SSBGS3225M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSBGS32/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,699.39
3
$2,559.17
5 +
$2,552.77
Click for Quote
Log in
to unlock special pricing