- Home ›
- All Products›
- SSB32/10M
SSB32/10M
Thomas & Betts
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 32mm (US T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 32mm (US Trade 1") - Out Dia 34.0mm - In Dia 28.1mm - Static Bend Radius 60mm - Reel Length 10m - IP40
Search Keywords: SSB3210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSB32/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,769.61
3
$1,722.42
5 +
$1,677.69
Click for Quote
Log in
to unlock special pricing