- Home ›
- All Products›
- SSB25/25M
SSB25/25M
Thomas & Betts
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 25mm (US T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 25mm (US Trade 3/4") - Out Dia 26.0mm - In Dia 21.4mm - Static Bend Radius 55mm - Reel Length 25m - IP40
Search Keywords: SSB2525M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSB25/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2,754.06
3
$2,611.00
5 +
$2,577.52
Click for Quote
Log in
to unlock special pricing