- Home ›
- All Products›
- SSB16/25M
SSB16/25M
Thomas & Betts
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 16mm (US T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 16mm (US Trade 3/8") - Out Dia 17.5mm - In Dia 13.0mm - Static Bend Radius 35mm - Reel Length 25m - IP40
Search Keywords: SSB1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSB16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,667.41
3
$1,622.94
5 +
$1,580.79
Click for Quote
Log in
to unlock special pricing