- Home ›
- All Products›
- SSB12/25M
SSB12/25M
Thomas & Betts
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 12mm (US T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SSB Low Fire Hazard Conduit - Material 316 Stainless Steel Core & Overbraid - Nominal Conduit Size 12mm (US Trade 5/16") - Out Dia 14.0mm - In Dia 10.3mm - Static Bend Radius 30mm - Reel Length 25m - IP40
Search Keywords: SSB1225M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSB12/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,441.87
3
$1,403.42
5 +
$1,366.97
Click for Quote
Log in
to unlock special pricing