- Home ›
- All Products›
- SSAMHL40/50FT
SSAMHL40/50FT
Thomas & Betts
Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Condu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Conduit Size 40mm (US Trade 1-1/4") - Out Dia 41.8mm - In Dia 35.4mm - Static Bend Radius 180mm - Reel Length 50ft - IP40, IP65, IP68, IP69
Search Keywords: SSAMHL4050FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSAMHL40/50FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,460.78
3
$1,421.82
5 +
$1,384.89
Click for Quote
Log in
to unlock special pricing