Image is representational - see mfr. specs

SSAMHL32/10M

Thomas & Betts

Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Condu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Conduit Size 32mm (US Trade 1") - Out Dia 33.1mm - In Dia 26.7mm - Static Bend Radius 144mm - Reel Length 10m - IP40, IP65, IP68, IP69
Search Keywords: SSAMHL3210M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SSAMHL32/10M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8307106000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
2
$781.07
3
$640.88
4
$570.78
5 +
$559.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!