- Home ›
- All Products›
- SS20/25M
SS20/25M
Thomas & Betts
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 20mm (US Trade ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 20mm (US Trade 1/2") - Out Dia 20.5mm - In Dia 16.9mm - Static Bend Radius 45mm - Reel Length 25m
Search Keywords: SS2025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SS20/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,143.16
3
$1,127.50
5 +
$1,097.44
Click for Quote
Log in
to unlock special pricing