- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SS16/25M
SS16/25M
Thomas & Betts
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 16mm (US Trade ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 16mm (US Trade 3/8") - Out Dia 16.0mm - In Dia 13.0mm - Static Bend Radius 35mm - Reel Length 25m
Search Keywords: SS1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SS16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Conduit
-
Color:N/A
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$894.20
3
$881.96
5 +
$858.44
Click for Quote
Log in
to unlock special pricing