- Home ›
- All Products›
- SS12/50M
SS12/50M
Thomas & Betts
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 12mm (US Trade ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SS Inherent Low Fire Hazard Conduit - Material Type 316 Stainless Steel - Nominal Conduit Size 12mm (US Trade 5/16") - Out Dia 13.0mm - In Dia 10.3mm - Static Bend Radius 30mm - Reel Length 50m
Search Keywords: SS1250M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SS12/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,432.54
3
$1,394.34
5 +
$1,358.13
Click for Quote
Log in
to unlock special pricing