Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SS10-250

Ty-Rap® Dual-Lock Standard Cable Tie - Material 304 Stainless Steel - Length 254mm (10 Inch)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Dual-Lock Standard Cable Tie - Material 304 Stainless Steel - Length 254mm (10 Inch)
Search Keywords: SS10250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: SS10-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Stainless Steel
Maximum Bundle Diameter: 50.8 mm
Tensile Strength: 889.6 N
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS10-250 RoHS compliant?
Yes, SS10-250 is RoHS compliant.
What is the lead time for SS10-250?
The standard lead time for SS10-250 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.96
300
$1.87
500
$1.82
1,000
$1.72
2,500
$1.67
5,000
$1.63
7,500
$1.61
10,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!