- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRPE-500F-0-C
SRPE-500F-0-C
Thomas & Betts
Catamount® Forward-Cut Spiral Wrap - Material Weatherable Polyethylene - Color Black - Out Dia 12.7mm (0.50 Inches) - Pitch 14 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Forward-Cut Spiral Wrap - Material Weatherable Polyethylene - Color Black - Out Dia 12.7mm (0.50 Inches) - Pitch 14.3mm (0.56 Inches) - Wall Thick 1.6mm (0.06 Inches) - 30.48m Reel (100 Feet)
Search Keywords: SRPE500F0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRPE-500F-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Black
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$184.46
5
$179.33
10
$176.88
20
$172.16
50
$169.89
100 +
$165.54
Click for Quote
Log in
to unlock special pricing