- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRPE-375F-9-C
SRPE-375F-9-C
Thomas & Betts
Catamount® Forward-Cut Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1mm (0.44 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Forward-Cut Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1mm (0.44 Inches) - Wall Thick 1.3mm (0.05 Inches) - 30.48m Reel (100 Feet)
Search Keywords: SRPE375F9C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRPE-375F-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$111.73
5
$103.39
10
$100.39
20
$94.89
50
$92.36
100 +
$91.14
Click for Quote
Log in
to unlock special pricing