- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRPE-375-0-C
SRPE-375-0-C
Thomas & Betts
Catamount® Spiral Wrap - Material Weatherable Polyethylene - Color Black - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1mm (0.44 In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Spiral Wrap - Material Weatherable Polyethylene - Color Black - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1mm (0.44 Inches) - Wall Thick 1.3mm (0.05 Inches) - 30.48m Reel (100 Feet)
Search Keywords: SRPE3750C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRPE-375-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Black
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$132.97
5
$123.69
10
$118.76
20
$114.23
50
$111.41
100 +
$110.06
Click for Quote
Log in
to unlock special pricing