Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SRPE-250-9-C

Catamount® Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 6.4mm (0.25 Inches) - Pitch 9.5mm (0.38 Inches) - Wal ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Catamount® Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 6.4mm (0.25 Inches) - Pitch 9.5mm (0.38 Inches) - Wall Thick 1.1mm (0.05 Inches) - 30.48m Reel (100 Feet)
Search Keywords: SRPE2509C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: SRPE-250-9-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Spiral Wrap
Color: Natural
Body Material: Polyethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SRPE-250-9-C RoHS compliant?
Yes, SRPE-250-9-C is RoHS compliant.
What is the lead time for SRPE-250-9-C?
The standard lead time for SRPE-250-9-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.36
5
$98.68
10
$96.53
25
$93.48
50
$93.25
100
$93.02
250 +
$92.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!