- Home ›
- All Products›
- SRFR-500-WH-C
SRFR-500-WH-C
Thomas & Betts
Ty Rap Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 12.7mm (0.50 Inches) - Pitch 14.3mm (0.56 Inc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty Rap Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 12.7mm (0.50 Inches) - Pitch 14.3mm (0.56 Inches) - Wall Thick 1.6mm (0.06 Inches) - 30.48m Reel (100 Feet) - Bundle Range 9.5 - 101.6mm (0.38 - 4.00 Inches)
Search Keywords: SRFR500WHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRFR-500-WH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$246.51
5
$239.67
10
$236.38
20
$230.08
50
$227.05
100 +
$221.23
Click for Quote
Log in
to unlock special pricing