- Home ›
- All Products›
- SRFR-375F-WH-C
SRFR-375F-WH-C
Thomas & Betts
Ty Rap Forward Cut Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty Rap Forward Cut Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 9.5mm (0.38 Inches) - Pitch 11.1mm (0.44 Inches) - Wall Thick 1.3mm (0.05 Inches) - 30.48m Reel (100 Feet) - Bundle Range 8.0 - 76.2mm (0.31 - 3.00 Inches)
Search Keywords: SRFR375FWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRFR-375F-WH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$149.27
5
$145.12
10
$143.14
20
$142.78
50
$137.49
100 +
$133.96
Click for Quote
Log in
to unlock special pricing