- Home ›
- All Products›
- SRFR-187-WH-C
SRFR-187-WH-C
Thomas & Betts
Ty Rap Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 4.8mm (0.19 Inches) - Pitch 6.10mm (0.240 Inc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty Rap Spiral Wrap - Material Flame Retardant Polyethylene Color White - Out Dia 4.8mm (0.19 Inches) - Pitch 6.10mm (0.240 Inches) - Wall Thick 1.0mm (0.04 Inches) - 30.48m Reel (100 Feet) - Bundle Range 3.2 - 38.1mm (0.13 - 1.50 Inches)
Search Keywords: SRFR187WHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SRFR-187-WH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$88.98
5
$82.34
10
$79.96
20
$75.58
50
$73.56
100 +
$72.59
Click for Quote
Log in
to unlock special pricing