- Home ›
- All Products›
- SPUL20/50M
SPUL20/50M
Thomas & Betts
Adaptaflex® Type SPUL Liquid Tight Covered Steel Conduit - Material Galvanized Steel Core W/Copper Packing & PVC Cover - Colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPUL Liquid Tight Covered Steel Conduit - Material Galvanized Steel Core W/Copper Packing & PVC Cover - Color Grey - Conduit Size NC20 (US Trade 1/2") - Out Dia 21.1mm - In Dia 15.9mm - Static Bend Radius 80mm - Reel Length 50m - IP66, IP67
Search Keywords: SPUL2050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPUL20/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,470.22
3
$1,431.01
5 +
$1,393.84
Click for Quote
Log in
to unlock special pricing