- Home ›
- All Products›
- SPTC50/10M
SPTC50/10M
Thomas & Betts
Adaptaflex® Type SPTC Highly Flexible Conduit - Material Galvanized Steel Core W/PVC Jacket - Tinned Copper Overbraid Finish - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPTC Highly Flexible Conduit - Material Galvanized Steel Core W/PVC Jacket - Tinned Copper Overbraid Finish - Color Black - Conduit Size NC50 (US Trade 1-1/2") - Out Dia 56.0mm - In Dia 48.4mm - Static Bend Radius 90mm - Reel Length 10m - IP54
Search Keywords: SPTC5010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPTC50/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,699.30
3
$1,653.98
5 +
$1,611.02
Click for Quote
Log in
to unlock special pricing