- Home ›
- All Products›
- SPTC40/10M
SPTC40/10M
Thomas & Betts
Adaptaflex® Type SPTC Highly Flexible Conduit - Material Galvanized Steel Core W/PVC Jacket - Tinned Copper Overbraid Finish - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPTC Highly Flexible Conduit - Material Galvanized Steel Core W/PVC Jacket - Tinned Copper Overbraid Finish - Color Black - Conduit Size NC40 (US Trade 1-1/4") - Out Dia 43.6mm - In Dia 37.7mm - Static Bend Radius 80mm - Reel Length 10m - IP54
Search Keywords: SPTC4010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPTC40/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,357.01
3
$1,302.73
5 +
$1,299.47
Click for Quote
Log in
to unlock special pricing