- Home ›
- All Products›
- SPLHCB50/25M
SPLHCB50/25M
Thomas & Betts
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubb ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubber Jacket - Type 316 Stainles Steel Overbraid Finish - Color Black - Conduit Size NC50 (US Trade 1-1/2") - Out Dia 56.0mm - In Dia 40.4mm - Static Bend Radius 240mm - Reel Length 25m - IP66, IP68
Search Keywords: SPLHCB5025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPLHCB50/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5,376.78
3
$5,363.34
5 +
$5,349.93
Click for Quote
Log in
to unlock special pricing