- Home ›
- All Products›
- SPLHCB40/10M
SPLHCB40/10M
Thomas & Betts
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubb ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubber Jacket - Type 316 Stainles Steel Overbraid Finish - Color Black - Conduit Size NC40 (US Trade 1-1/4") - Out Dia 44.0mm - In Dia 35.4mm - Static Bend Radius 180mm - Reel Length 10m - IP66, IP68
Search Keywords: SPLHCB4010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPLHCB40/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,095.57
3
$2,039.69
5 +
$1,986.71
Click for Quote
Log in
to unlock special pricing