- Home ›
- All Products›
- SPLHC16/25M
SPLHC16/25M
Thomas & Betts
Adaptaflex® Type SPLHC Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPLHC Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubber Cover - Color Black - Conduit Size NC16 (US Trade 3/8") - Out Dia 17.8mm - In Dia 12.5mm - Static Bend Radius 50mm - Reel Length 25m - IP66, IP67, IP68
Search Keywords: SPLHC1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPLHC16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$609.49
3
$592.79
5 +
$591.31
Click for Quote
Log in
to unlock special pricing