- Home ›
- All Products›
- SPL63/OR/25M
SPL63/OR/25M
Thomas & Betts
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Orange - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Orange - Conduit Size NC63 (US Trade 2") - Out Dia 59.7mm - In Dia 51.6mm - Static Bend Radius 345mm - Reel Length 25m - IP66, IP67, IP68, IP69
Search Keywords: SPL63OR25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL63/OR/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$3,655.30
5
$2,240.35
8
$1,429.70
10 +
$1,401.10
Click for Quote
Log in
to unlock special pricing