- Home ›
- All Products›
- SPL32/M32/C90
SPL32/M32/C90
Thomas & Betts
Adaptaflex® SPL Fitting Type C90 - 90 Degree Elbow - Material Nickel Plated Brass - High Temperature Co-Polyester Seal - Nylon ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® SPL Fitting Type C90 - 90 Degree Elbow - Material Nickel Plated Brass - High Temperature Co-Polyester Seal - Nylon Insert - Conduit Size NC32mm - Metric Thread M32x1.5 - IP65
Search Keywords: SPL32M32C90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL32/M32/C90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$69.58
6
$64.39
10
$64.23
26
$59.10
50
$58.95
100
$57.52
250 +
$55.31
Click for Quote
Log in
to unlock special pricing