- Home ›
- All Products›
- SPL25/M25/C45
SPL25/M25/C45
Thomas & Betts
Adaptaflex® SPL Fitting Type C45 - 45 Degree Elbow - Material Nickel Plated Brass Body, Back Nut & Insert - High-Temperature C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® SPL Fitting Type C45 - 45 Degree Elbow - Material Nickel Plated Brass Body, Back Nut & Insert - High-Temperature Co-Polyester Seal - NBR Face Seal - Nylon Cable Protection Insert - Conduit Size NC25mm - Metric Thread M25x1.5 - IP65
Search Keywords: SPL25M25C45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL25/M25/C45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$29.17
5
$27.29
30
$24.52
50
$24.15
100
$23.18
250
$22.56
500 +
$22.22
Click for Quote
Log in
to unlock special pricing