- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPL25/25M
SPL25/25M
Thomas & Betts
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC25 (US Trade 3/4") - Out Dia 26.4mm - In Dia 21.0mm - Static Bend Radius 110mm - Reel Length 25m - IP66, IP67, IP68, IP69
Search Keywords: SPL2525M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL25/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Conduit
-
Color:Black
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$679.34
3
$660.72
5 +
$659.07
Click for Quote
Log in
to unlock special pricing