- Home ›
- All Products›
- SPL20/M20/C90
SPL20/M20/C90
Thomas & Betts
Adaptaflex® SPL Fitting Type C90 - 90 Degree Elbow - Material Nickel Plated Brass - High Temperature Co-Polyester Seal - Nylon ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® SPL Fitting Type C90 - 90 Degree Elbow - Material Nickel Plated Brass - High Temperature Co-Polyester Seal - Nylon Insert - Conduit Size NC20mm - Metric Thread M20x1.5 - IP65
Search Keywords: SPL20M20C90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL20/M20/C90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$29.22
30
$27.52
50
$27.13
100
$26.01
250
$25.32
500
$24.99
1,000 +
$24.35
Click for Quote
Log in
to unlock special pricing