- Home ›
- All Products›
- SPL20/M20/C45
SPL20/M20/C45
Thomas & Betts
Adaptaflex® SPL Fitting Type C45 - 45 Degree Elbow - Material Nickel Plated Brass Body, Back Nut & Insert - High-Temperature C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® SPL Fitting Type C45 - 45 Degree Elbow - Material Nickel Plated Brass Body, Back Nut & Insert - High-Temperature Co-Polyester Seal - NBR Face Seal - Nylon Cable Protection Insert - Conduit Size NC20mm - Metric Thread M20x1.5 - IP65
Search Keywords: SPL20M20C45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL20/M20/C45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$20.54
30
$19.93
50
$19.35
100
$18.29
250
$17.80
500
$17.53
1,000 +
$17.12
Click for Quote
Log in
to unlock special pricing