- Home ›
- All Products›
- SPL20/GR/25M
SPL20/GR/25M
Thomas & Betts
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Grey - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Grey - Conduit Size NC20 (US Trade 1/2") - Out Dia 21.1mm - In Dia 15.9mm - Static Bend Radius 80mm - Reel Length 25m - IP66, IP67, IP68, IP69
Search Keywords: SPL20GR25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL20/GR/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$686.35
3
$667.55
5 +
$665.88
Click for Quote
Log in
to unlock special pricing