- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPL20/050/M
SPL20/050/M
Thomas & Betts
Adaptaflex® SPL Fitting Type M - Fixed External Male Thread - Material Nickel Plated Brass - Co-Polyester Seal - Nylon Inserts ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® SPL Fitting Type M - Fixed External Male Thread - Material Nickel Plated Brass - Co-Polyester Seal - Nylon Inserts - Nominal Conduit Size NC20mm - NPT Thread 1/2" - IP66, IP67, IP68, IP69
Search Keywords: SPL20050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL20/050/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fitting
-
Color:Metallic
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 6/1/26
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$26.114
10
$23.740
30
$23.030
50
$22.040
100
$21.140
250
$20.570
500
$20.300
1,000 +
$19.780
Click for Quote
Log in
to unlock special pricing