- Home ›
- All Products›
- SPL12/M16/M
SPL12/M16/M
Thomas & Betts
Adaptaflex - SPL Fitting Type M - Fixed External Male Thread - Material Nickel Plated Brass - Co-Polyester Seal - Nylon Insert ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SPL Fitting Type M - Fixed External Male Thread - Material Nickel Plated Brass - Co-Polyester Seal - Nylon Inserts - Nominal Conduit Size NC12mm (US Trade 5/16") - Metric Thread Size M16 - IP66, IP67, IP68, IP69
Search Keywords: SPL12M16M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL12/M16/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$29.89
30
$28.16
50
$27.76
100
$26.62
250
$25.91
500
$25.57
1,000 +
$24.91
Click for Quote
Log in
to unlock special pricing