- Home ›
- All Products›
- SPL12/10M
SPL12/10M
Thomas & Betts
Adaptaflex® - Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC12 (US Trade 5/16") - Out Dia 14.2mm - In Dia 10.0mm - Static Bend Radius 45mm - Reel Length 10m - IP66, IP67, IP68, IP69
Search Keywords: SPL1210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPL12/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$211.94
5
$206.05
10
$203.23
20
$197.81
50
$195.21
100 +
$190.20
Click for Quote
Log in
to unlock special pricing