- Home ›
- All Products›
- SPB32/10M
SPB32/10M
Thomas & Betts
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbrai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbraid - Conduit Size NC32 (US Trade 1") - Out Dia 34.0mm - In Dia 28.1mm - Static Bend Radius 60mm - Reel Length 10m - IP54
Search Keywords: SPB3210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB32/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$599.86
3
$583.42
5 +
$581.96
Click for Quote
Log in
to unlock special pricing