- Home ›
- All Products›
- SPB20/25M
SPB20/25M
Thomas & Betts
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbrai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbraid - Conduit Size NC20 (US Trade 1/2") - Out Dia 21.5mm - In Dia 16.9mm - Static Bend Radius 45mm - Reel Length 25m - IP54
Search Keywords: SPB2025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB20/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$848.08
3
$836.46
5 +
$814.16
Click for Quote
Log in
to unlock special pricing